Licefa SMD-BOX N2-2-3-4-1

Licefa SMD-BOX N 2-2-3-4-1 コンパートメントボックス
$ 3.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa SMD-BOX N2-2-3-4-1.

element14 APAC

Datasheet1 page19 years ago

TME

Farnell

Inventory History

3 month trend:
+155%

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-1941
Bud Industries CU-1941 Utility Box, Style J, Plastic, 3.3x2.1x1.2 in, Utilibox Series

Descriptions

Descriptions of Licefa SMD-BOX N2-2-3-4-1 provided by its distributors.

Licefa SMD-BOX N 2-2-3-4-1 コンパートメントボックス
RS APAC
Box, Smd, 37X12X15Mm, B=Yel, L=Transp; Box Type:-; Box Material:Non - Conductive Plastic; Box Colour:Yellow; External Height - Imperial:0.75"; External Height - Metric:19Mm; External Width - Imperial:1.67"; External Width - Rohs Compliant: Na |Licefa SMD-BOX N2-2-3-4-1

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD-BOX N 2-2-3-4-1