Hammond 1551GBK

Enclosure, Box-lid, Handheld, Abs, UL94HB, Black, 1.97X1.38X0.79 in, 1551 Series
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551GBK.

SOS electronic

Datasheet1 page18 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1551HBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.79 IN, 1551 SERIES
Hammond1551GFLBK
Enclosure, Miniature, Flanged, Ip54, Pcb Box, 50 Mm, 35 Mm, 20 Mm Rohs Compliant: Yes
Hammond1551HFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,2.36X1.38X0.79 IN,1551 SERIES
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
Bud IndustriesHH-3465
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,1.63X1.444X1 IN, GRABBERS STYLE D

Descriptions

Descriptions of Hammond 1551GBK provided by its distributors.

ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
black plastic enclosure 50 X 35 X 20MM ABS BLACK (1.97 x 1.38 x 0.79) Hammond PN 1551GBK : UPC [623980793696] Color: Black
CASE, ABS, BLACK, 50X35X20MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 50mm; External Width - Metric: 35mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -;
Enclosure, Hand Held, Plastic, Black; Tipo De Envolvente:Handheld; Altura Externa - Métrico:50Mm; Anchura Externa - Métrico:35Mm; Profundidad Externa - Métrico:20Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Hammond 1551GBK
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 35 / External Depth mm = 50 / External Height mm = 20 / Internal Width mm = 29.73 / Internal Depth mm = 44.73 / Internal Height mm = 16 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551G BK