Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551KGY

ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KGY
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551KGY.

Farnell

Datasheet1 page18 years ago

Electro Sonic

SOS electronic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.76%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1551LGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 15 mm, light gray (RAL 7035), IP54, 1551LGY
Hammond1551LFLGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 15 mm, light gray (RAL 7035), IP54, 1551LFLGY
Hammond1551HGY
ABS miniature enclosure, (L x W x H) 60 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551HGY
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series
Bud IndustriesPI-1900-LG
BUD Electronic Enclosure ABS Plastic Light Gray (0.6 X 2 X 3.5 In) Item Number : PI-1900-LG

Descriptions

Descriptions of Hammond 1551KGY provided by its distributors.

ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
grey plastic enclosure 80 X 40 X 20MM ABS GREY (3.15 x 1.58 x 0.79) Hammond PN 1551KGY : UPC [623980793627] Color: Light Gray
CASE, ABS, GREY, 80X40X20MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 80mm; External Width - Metric: 40mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Ex
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 40 / External Depth mm = 80 / External Height mm = 20 / Internal Width mm = 34.73 / Internal Depth mm = 74.73 / Internal Height mm = 16 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM