Licefa SMD-BOX N1-2-2-8-8

BOX, SMD, 16X12X15MM, B+L=BLUE; Box Type: -; Box Material: Non - Conductive Plastic; Box Colour: Blue; External...
$ 2.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa SMD-BOX N1-2-2-8-8.

element14 APAC

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-0.33%

Related Parts

Hammond1551NTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,1.38X1.38X0.59 IN, IP54,1551 SERIES
Hammond1551KTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,3.15X1.58X0.79 IN, IP54,1551 SERIES
Hammond1551HTBU
ENCLOSURE, BOX-LID, ABS, UL94HB, TRANSLUCENT BLUE,2.36X1.38X0.79 IN, IP54,1551 SERIES
Bud IndustriesHP-3649-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-1874-B
BUD Utilibox Style F Plastic Utility Box Black (5.3 X 2.9 X 2 In) Item Number : CU-1874-B

Descriptions

Descriptions of Licefa SMD-BOX N1-2-2-8-8 provided by its distributors.

BOX, SMD, 16X12X15MM, B+L=BLUE; Box Type:-; Box Material:Non - Conductive Plastic; Box Colour:Blue; External Height - Imperial:0.59"; External Height - Metric:15mm; External Width - Imperial:0.63"; External Width - Metri

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD-BOX N 1-2-2-8-8