Bud Industries CU-1874-B

BUD Utilibox Style F Plastic Utility Box Black (5.3 X 2.9 X 2 In) Item Number : CU-1874-B
$ 2.414
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1874-B.

element14 APAC

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
-72.22%

Related Parts

Bud IndustriesCU-1874-G
ENCLOSURE, ABS, UL94HB, LIGHT GRAY, 5.3 X 2.94 X 1.95, UTILIBOX STYLE F SERIES
Bud IndustriesCU-1943
Bud Industries CU-1943 Utility Box, Style J, Plastic, 5.1x2.7x1.7 in, Utilibox Series
Bud IndustriesCU-1945
Plastic Enclosure 2.09 in. H x 6.21 in. W x 3.76 in. D ABS Plastic Black
Serpac131I,BK
Enclosure Black ABS Hand Held Split Sides 4.380" L x 3.250" W x 1.500" H I-Plate Insert Area
Serpac032W,BK
BOX PLASTIC, ABS BLACK COVER INCLUDED, HAND HELD 4.380" L X 3.250" W (111.25M
Hammond1591CSBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CSBK

Descriptions

Descriptions of Bud Industries CU-1874-B provided by its distributors.

BUD Utilibox Style F Plastic Utility Box Black (5.3 X 2.9 X 2 In) Item Number : CU-1874-B
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:49.53mm; External Width - Metric:135mm; External Depth - Metric:75mm; IP Rating:-; Body Color:Black; NEMA R
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:50Mm; Anchura Externa - Métrico:135Mm; Profundidad Externa - Métrico:75Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CU-1874-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1874-B.
  • CU1874-B
  • CU1874B
  • CU1874B.