LEMO PCA.00.250.CTLC29Z

Circular Connector, 1 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 13.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PCA.00.250.CTLC29Z.

Farnell

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF122140RP
RF Connector RP-TNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Amphenol RF031-5
CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM
Amphenol RF031-2374-RFX
connector, rf coaxial, tnc commercial str jack, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF082-6097-RFX
CONNECTOR, RF COAXIAL, N BULKHEAD JACK, SOLDER-SOLDER, FOR .141 SEMI-RIGID/RG402
Amphenol RF082-209-1006
RF Connector N-Type Straight Clamp Jack Times LMR-400 Optimized Belden 9913 50 Ohm
Amphenol RF915-1000
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of LEMO PCA.00.250.CTLC29Z provided by its distributors.

Circular Connector, 1 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular F 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Circular Push Pull Connectors COAX 50-OHM SLDR FEMALE RECEPT
SOCKET, 00, COAX, 50OHM, GROUP2/3/4; Connector Type: -; Connector Body Style: -; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: -; Contact Plating: -; Frequency Max: -; Connector Mountin
SOCKET, 00, COAX, 50OHM, GROUP2/3/4; Coaxial Termination:Solder; Impedance:50ohm; Connector Mounting:Cable; SVHC:No SVHC (18-Jun-2010); Body Plating:Chrome/Nickel; Cable Type:RG174,RG179,RG188; Connector Mounting Orientation:Cable; RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU