Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 122140RP

RF / Coaxial Connector, TNC RP Coaxial, Right Angle Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122140RP.

Electro Sonic

Datasheet1 page18 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+8.38%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
Amphenol RF031-212-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, for rg59, 62, 50 ohm
Amphenol RF903-367P-51A2
RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316

Descriptions

Descriptions of Amphenol RF 122140RP provided by its distributors.

RF / Coaxial Connector, TNC RP Coaxial, Right Angle Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
RP-TNC Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line), Right Angle Solder
RF/COAXIAL, TNC RP PLUG, R/A, CRIMP; Con; RF/COAXIAL, TNC RP PLUG, R/A, CRIMP; Connector Type:TNC Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; RG Cable Type:RG-58, 58C; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)