Amphenol RF 082-6097-RFX

RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, 0.141" Conformable"
$ 10.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-6097-RFX.

IHS

Datasheet8 pages16 years ago
Datasheet5 pages17 years ago

Newark

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.22%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF122248
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF172195
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF082-6330
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF172119
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Brass
Amphenol RF172133
connector, rf coaxial, n straight solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF082-97-RFX
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
RadiallR161404000
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 082-6097-RFX provided by its distributors.

RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, 0.141" Conformable"
CONNECTOR, RF COAXIAL, N BULKHEAD JACK, SOLDER-SOLDER, FOR .141 SEMI-RIGID/RG402
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
JACK, N, BULKHEAD; Connector Type:N, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Type:Semi Rigid .141; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Body Style:Straight Bulkhead Jack; Connector Mounting Orientation:Panel; Connector Type:N, Coaxial; Contact Material:Phosphor Bronze; Contact Plating:Gold; Mounting Type:Panel; Termination Method:Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-6097-RFX
  • 82-6097-RFX.