Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-5

Connector Rf Coaxial Bnc Cable Jack Clamp/solder For Rg/u 58 141 142 400 50 Ohm
$ 7.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-5.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-11.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1337536-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Locking, Jack
TE Connectivity1-1337423-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
TE Connectivity5225396-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Amphenol RFUG-89/U
RF BNC Connector, Female, Cable Mount, Clamp/Solder Terminal, Jack
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack
Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
Amphenol RF031-212
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Amphenol RF031-212-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, for rg59, 62, 50 ohm

Descriptions

Descriptions of Amphenol RF 031-5 provided by its distributors.

CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM
RF Connector BNC Straight Clamp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
RF BNC Connector, Female, Cable Mount, Clamp/Solder Terminal, Jack
Connector BNC Receptacle 0Hz to 4GHz 50Ohm Solder Straight Cable Mount
UG-89/U BNC Straight Clamp Jack RG-55 RG-142 RG-223 RG-400 Belden 83242 Times SF-142B 50 Ohm
Amphenol RF
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CLAMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG58, RG142, RG223, RG400;

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-5