What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 082-209-1006

RF N Connector, 1 Contact(s), Female, Cable Mount, Clamp Solder Terminal, Locking, Jack
$ 19.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-209-1006.

element14 APAC

Datasheet1 page11 years ago

IHS

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF122401
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF082-6097-RFX
CONNECTOR, RF COAXIAL, N BULKHEAD JACK, SOLDER-SOLDER, FOR .141 SEMI-RIGID/RG402
Amphenol RF082-63-RFX
connector, rf coaxial, n commercial str jack, clamp-solder, for rg8, 213, 214, 50 ohm
Amphenol RF172238
RF CONNECTOR, COAXIAL, N STRAIGHT SOLDER JACK, FOR 0.141 SEMI-RIGID CABLE
TE Connectivity1051942-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2034 5008 00,SMA FT CABLE JACK

Descriptions

Descriptions of Amphenol RF 082-209-1006 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Cable Mount, Clamp Solder Terminal, Locking, Jack
RF / Coaxial Connector, N Coaxial, Straight Jack, Crimp, 50 ohm, AA-5886, AA-6146, LMR-400, LMR-400 UltraFlex, Belden 7810A, 8214, 9913
RF COAXIAL, N, STRAIGHT JACK, 50OHM; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:Belden 9913, Times AA-6146; Contact Material:Beryllium C
Rf/Coaxial N Jack Str 50 Ohm Clamp/Solder; Connector Type:N Type; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Belden 7810A, 8214, 9913, Lmr-400; Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 82-209-1006
connector, rf coaxial, n str jack, clamp/solder, for b9913 cable Medium size. Threaded coupling. Weatherproof. TFE insulation. Impedance: 50 Ω. Frequency: 0-11 GHz. Voltage: 1500 V peak. Materials: Body — brass with ASTROplate® finish or silver for M39012; Contacts — male: brass, female: phosphor bronze; silver or gold plated.  

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-209-1006
  • 82-209-1006.