LEMO EPG.1B.310.HLN

Circular Connector, 10 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle
$ 37.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EPG.1B.310.HLN.

IHS

Datasheet3 pages6 years ago

Upverter

element14 APAC

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-9.52%

CAD Models

Download LEMO EPG.1B.310.HLN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Circular Connector, Panel Mount Receptacle, 10 Contacts, PCB Socket, Aluminium Alloy Body
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
ITT / CannonCA02COML18-1PBA176
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Solder, Panel Mount |Itt Cannon CA02COML18-1PBA176
ITT / CannonCA20L18-1PB05A176
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Pin, Crimp, Panel Mount |Itt Cannon CA20L18-1PB05A176
Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO EPG.1B.310.HLN provided by its distributors.

Circular Connector, 10 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle
Female Sockets,Push-Pull,Receptacle 10pin Brass and Polyphenylene Sulfide (PPS) 1.5A
Circular Push Pull Connectors 10P FEMALE PCB MNT R/A SOLDER
CONN RCPT FMALE 10POS GOLD SLDR
SOCKET, R/A, PCB, 1B, 10WAY; Product Range: 1B Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Mater
SOCKET, R/A, PCB, 1B, 10WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:PCB; No. of Contacts:10; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU