Eaton UTS012D10S

Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
$ 20.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS012D10S.

IHS

Datasheet9 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.17%

CAD Models

Download Eaton UTS012D10S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular PIN 10 POS Solder Cup ST Flange Mount 10 Terminal 1 Port
Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT 3437 000
Circular Connector, 7 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS012D10S provided by its distributors.

Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Bayonet Lock,Female Sockets,Receptacle 10pin Polybutylene Terephthalate (PBT) 4.5A
Plastic square flange receptacle, without backshell, with 10 female PCB contacts, IP68/69K in unmated conditions
Souriau SCT
Female Square Flange Receptacle With Contacts |Souriau-Sunbank/eaton UTS012D10S
CONN RCPT FMALE 10POS GOLD SLDR
RECEPTACLE, HISEAL, SIZE12, 10WAY, SKT; Connector Type:Circular Industrial; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-10; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN