Eaton UTS712D10S

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank/eaton UTS712D10S
$ 19.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS712D10S.

IHS

Datasheet9 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+342%

CAD Models

Download Eaton UTS712D10S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 10Core, Flange mounting, welding, IP68,IP69K
Souriau circular connector plug, UTSseries, 10Core, Flange mounting, welding, IP68,IP69K
Souriau circular connector plug, UTSseries, 10Core, panel mount, welding, IP68,IP69K
Amphenol Sine SystemsT 3437 000
Circular Connector, 7 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS712D10S provided by its distributors.

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank/eaton UTS712D10S
Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Bayonet Lock,Female Sockets,Receptacle Solder pad 10pin Polyamide (PA),Nylon 4.5A gold Black Through hole mounting,bulkhead mounting,panel mount 31.8mm(height)
RECEPTACLE, HISEAL, SIZE12, 10WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: PCB Socket; Coupling Style: Bayonet; Connect

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN