ITT / Cannon CA20L18-1PB05A176

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Pin, Crimp, Panel Mount |Itt Cannon CA20L18-1PB05A176
$ 62.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA20L18-1PB05A176.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA02COML18-1PBA176
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Solder, Panel Mount |Itt Cannon CA02COML18-1PBA176
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Solder, Panel Mount
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA20L18-1PB05A176 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 10, Pin, Crimp, Panel Mount |Itt Cannon CA20L18-1PB05A176
Male Pins,Receptacle,Reverse Bayonet Lock 10pin Aluminum Alloy 22A
CONN RCPT MALE 10POS GOLD SOLDER
CIRCULAR, SIZE 18, 10WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: PCB Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON