ITT / Cannon CA02COML18-1PBA176

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Solder, Panel Mount |Itt Cannon CA02COML18-1PBA176
$ 97.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COML18-1PBA176.

Farnell

Datasheet1 page10 years ago
Datasheet48 pages12 years ago
Datasheet56 pages20 years ago

Related Parts

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Solder, Panel Mount
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
ITT / CannonCA20L18-1PBA176
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port Automotive
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA02COML18-1PBA176 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Solder, Panel Mount |Itt Cannon CA02COML18-1PBA176
CIRCULAR, SIZE 18, 10 WAY PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: PCB Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234
CIRCULAR, SIZE 18 , 10 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Zinc; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-1; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-1; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:7

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON