LEMO EPA.00.250.NTN

RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
$ 11.312
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EPA.00.250.NTN.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-29.66%

CAD Models

Download LEMO EPA.00.250.NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.312
$ 12.682
Stock
3,481
3,283
Authorized Distributors
6
6
Connector Type
Socket
Receptacle, Socket
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Frequency
1.5 GHz
1.5 GHz
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Contact Material
Bronze
Bronze
Dielectric Material
PTFE
PTFE
Housing Color
Silver
Silver

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF112515
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF112536
connector, rf coaxial, bnc straight pcb jack w/flange, 4 legs, .500 leg spac, 50 ohm
Amphenol RF112404
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF122440
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF031-5607
RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole, 50 ohm, Phosphor Bronze
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of LEMO EPA.00.250.NTN provided by its distributors.

RF Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Lemo EPA.00.250.NTN
Conn Coaxial RCP 50Ohm Solder ST Thru-Hole Gold Over Nickel
Circular Connector Receptacle 1 Coax 50 Ohm-Pin with Print termination

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU