Amphenol RF 122440

RF / Coaxial Connector, TNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
$ 5.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 122440.

Electro Sonic

Datasheet1 page21 years ago

Newark

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+1.77%

CAD Models

Download Amphenol RF 122440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-08-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112515
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF112404
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF031-5329-51RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post term, 50 ohm
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal
Amphenol RF132134
connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm

Descriptions

Descriptions of Amphenol RF 122440 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
RF TNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Connector TNC RCP 0Hz to 11GHz 50Ohm Solder Straight Thru-Hole Gold
1 TNC Board-End 11GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
Amphenol RF Connector TNC Straight PCB Jack Through Hole 50 Ohm Primary Part Number: 122440 with Alternate PN: T6251C1-NT3G-50 Packed as Individual Bag
RF/COAXIAL, TNC JACK, STR, 50OHM, THD; Connector Type:TNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:11GHz

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF