Molex 73171-1360

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
$ 4.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73171-1360.

Molex

Datasheet1 page12 years ago

IHS

HQonline

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-55.62%

CAD Models

Download Molex 73171-1360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

RF Connectors / Coaxial Connectors TNC R/A PCB RECEPTAC C R/A PCB RECEPTACL
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1634556-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1634513-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF031-5640
connector, rf coaxial, bnc rt angle pcb blkhd jack recept, metal housing, round pins

Descriptions

Descriptions of Molex 73171-1360 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
RF Connectors / Coaxial Connectors 538-73171-1360 w/oWasher Nut 50Ohms
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Tray
Rf Conn, R/A Blkhd Bnc Jack, 50 Ohm/4Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Frequency Max:4Ghz Rohs Compliant: Yes |Molex 73171-1360

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731711360
  • 731711360