LEM AT150B10

Current Transducer, Ipn = 150, Mechanical Mount = on Primary Fastening
$ 85.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM AT150B10.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-10.20%

Supply Chain

Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CURRENT TRANSDUCER, IPN = 150, MECHANICAL MOUNT = ON PRIMARY FASTENING
SENSOR CURRENT HALL 150A AC/DC
SENSOR CURRENT HALL 150A AC/DC
Allegro MicroSystemsACS758KCB-150B-PFF-T
ACS758 Series 5 V 150 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF
Allegro MicroSystemsACS758KCB-150B-PSS-T
ACS758 Series 5 V 150 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PSS
HoneywellCSLA2DG
SENSOR, CURRENT;CSLA SERIES;150A;SINK OR SOURCE OUTPUT;PCB PINS;AC OR DC CURRENT

Descriptions

Descriptions of LEM AT150B10 provided by its distributors.

CURRENT TRANSDUCER, IPN = 150, MECHANICAL MOUNT = ON PRIMARY FASTENING
CURRENT TRANSDUCER, 150A, VOLTAGE O/P
Current Transducer, 150A, Voltage O/P; Sensor Output:Voltage; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Current Measuring Range Dc:-; Current Measuring Range Ac:0A To 150A; Response Time:300Ms; Accuracy %:1.5%; Product Rohs Compliant: Yes |Lem AT150B10

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 150 B10
  • U2.05.39.200.0