LEM HAIS 150-P

Open Loop Current Sensor AC/DC Current 5V 6-Pin
$ 19.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAIS 150-P.

IHS

Datasheet3 pages11 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-19.03%

CAD Models

Download LEM HAIS 150-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SENSOR CURRENT HALL 150A AC/DC
SENSOR CURRENT HALL 180A AC/DC
SENSOR CURRENT HALL 120A AC/DC
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Allegro MicroSystemsACS758KCB-150B-PFF-T
Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
SENSOR CURRENT HALL 150A AC/DC / Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module

Descriptions

Descriptions of LEM HAIS 150-P provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V 6-Pin
LEM Current Transformers, HAISseries, 450A, turns_ratio 450:1
SENSOR CURRENT HALL 150A AC/DC
Current Transducer; |Lem HAIS 150-P
CURRENT TRANSDUCER; Response Time: 5µs; SVHC: No SVHC (19-Dec-2011); Accuracy %: 1%; Current Consumption: 22mA; Current Range AC: DC, AC, Pulsed, Mixed; Current Range DC: DC, AC, Pulsed, Mixed; Current Rating: 150A; External De

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAIS 150P
  • HAIS150-P
  • HAIS150P