Allegro MicroSystems ACS758KCB-150B-PFF-T

ACS758 Series 5 V 150 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF
$ 6.36
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS758KCB-150B-PFF-T.

IHS

Datasheet22 pages4 years ago

Upverter

Newark

ODG (Origin Data Global)

Allegro

Inventory History

3 month trend:
-27.40%

CAD Models

Download Allegro MicroSystems ACS758KCB-150B-PFF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-03-26
Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Allegro MicroSystemsACS759KCB-150B-PFF-T
ACS759 Series 3 V 150 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF
Allegro MicroSystemsACS770KCB-150B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS770KCB-150U-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube

Descriptions

Descriptions of Allegro MicroSystems ACS758KCB-150B-PFF-T provided by its distributors.

ACS758 Series 5 V 150 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF
Current Sensor IC, bidirectional, Vcc = 5 V, range +- 150 A, Vrms = 3000 V, band width 120 kHz, temperature range: K
13.3 4¦Ìs 3V 13.5mA 5.5V ¡À1% 150A ¡À1.6% CB-5 10mm*13mm*7mm
Hall Effect Sensor 1mA Monolithic 5V 3-Pin Case CB Tube
Current Sensor, Analog, BICMOS, 5 Pin, Unspecified
Thermally Enhanced, Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 100 micro-Ohms Current Conductor
Linear Current Sensor 5-Pin CB-PFF T/R
Analog Circuit, 1 Func, BICMOS
CURRENT SENSOR HE/OL 150A 5-CB
SENSOR CURRENT HALL 150A AC/DC
LINEAR CURRENT SENSOR, 10mA, PFF-5; Quie; LINEAR CURRENT SENSOR, 10mA, PFF-5; Quiescent Current: -; Bandwidth: 120kHz; Sensor Case Style: -; No. of Pins: 5Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS758KCB-150B-PFF-T.