CURRENT TRANSDUCER, 150A, CURRENT O/P; Sensor Output: Current; Supply Voltage DC Min: 20V; Supply Voltage DC Max: 30V; Current Measuring Range DC: -; Current Measuring Range AC: 0A to 150A; Response Time: 100ms; Accuracy %: 1.5
CURRENT TRANSDUCER, 150A, ANALOG; Sensor Output Type:Analog; Supply Voltage Range:15.2V to 30V; Measured Current:AC; Accuracy:± 1.5%; Current Sensor Technology:Split-Core; Secondary Signal Type:4mA to 20mA; Sensor Mounting:- RoHS Compliant: Yes