Allegro MicroSystems ACS758KCB-150B-PSS-T

ACS758 Series 5 V 150 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PSS
$ 5.81
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS758KCB-150B-PSS-T.

IHS

Datasheet22 pages4 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-6.62%

CAD Models

Download Allegro MicroSystems ACS758KCB-150B-PSS-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-03-26
Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Allegro MicroSystemsACS759KCB-150B-PFF-T
ACS759 Series 3 V 150 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF
Allegro MicroSystemsACS770KCB-150B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS770KCB-150U-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube

Descriptions

Descriptions of Allegro MicroSystems ACS758KCB-150B-PSS-T provided by its distributors.

ACS758 Series 5 V 150 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PSS
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PSS Tube
ALLEGRO MICROSYSTEMS ACS758KCB-150B-PSS-T Hall Effect IC
Current Sensor, Analog, BICMOS, 5 Pin, Unspecified
Hall Effect IC; Bandwidth:120kHz; Hall E
Thermally Enhanced, Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 100 μΩ Current Conductor | SENSOR CURRENT HALL 150A AC/DC
Analog Circuit, 1 Func, BICMOS
CURRENT SENSOR HE/OL 150A 5-CB
Hall Effect IC; Hall Effect Type:Linear; Output Current:3mA; Bandwidth:120kHz; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:5-PSS; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS758KCB150BPSST