Lattice Semiconductor LFEC3E-5TN100C

FPGA LatticeEC Family 3100 Cells 420MHz 130nm Technology 1.2V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC3E-5TN100C.

IHS

Datasheet163 pages13 years ago

Augswan

element14 APAC

Farnell

Mouser

CAD Models

Download Lattice Semiconductor LFEC3E-5TN100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-06-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLFEC3E-4TN100C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 100-Pin TQFP
Lattice SemiconductorLFEC1E-5T100C
FPGA LatticeEC Family 1500 Cells 420MHz 130nm Technology 1.2V 100-Pin TQFP
Lattice SemiconductorLCMXO2-256ZE-1TG100C
MACHX02 Series 256 LUTs 56 I/O 1.2 V FPGA - TQFP-100
Lattice SemiconductorLFEC1E-3T100C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 100-Pin TQFP
Lattice SemiconductorLCMXO256C-4TN100C
FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO2-256HC-4TG100C
CPLD MachXO2 Family 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 55 I/O 100TQFP

Descriptions

Descriptions of Lattice Semiconductor LFEC3E-5TN100C provided by its distributors.

FPGA LatticeEC Family 3100 Cells 420MHz 130nm Technology 1.2V 100-Pin TQFP
IC FPGA 67 I/O 100TQFP / series Field Programmable Gate Array (FPGA) IC 67 56320 3100 100-LQFP
IC, FPGA, 1.2V, SMD, TQFP100; No. of Logic Blocks: 384; No. of Macrocells: 1500; FPGA Family: LatticeEC; Logic Case Style: TQFP; No. of Pins: 100Pins; No. of Speed Grades: 5; Total RAM Bits: -; No. of I/O's: 67I/O's; Clock Manag
FPGA, 1.2V, SMD, TQFP100; Logic IC family:FPGA; Logic IC Base Number:3E; Logic IC function:Programmable FPGA; Voltage, supply:1.2V; Case style:TQFP / 100; Base number:3; I/O lines, No. of:67; Packaging type:Peel Pack; Pins, No. RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFEC3E5TN100C