Lattice Semiconductor LCMXO2-256ZE-1TG100C

Fpga, 256 Logic Cell, Tqfp-100, 85Deg C; |Lattice Semiconductor LCMXO2-256ZE-1TG100C
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-256ZE-1TG100C.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-1.16%

CAD Models

Download Lattice Semiconductor LCMXO2-256ZE-1TG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO256C-4TN100C
FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO256C-5TN100C
FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO256C-4TN100I
MACHX02 Series 256 LUTs 78 I/O 1.8/2.5/3.3 V SMT FPGA - TQFP-100
Intel / AlteraEPF8282AVTC100-4
PROGRAMMABLE LOGIC DEVICE Loadable PLD, CMOS, PQFP100

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-256ZE-1TG100C provided by its distributors.

Fpga, 256 Logic Cell, Tqfp-100, 85Deg C; |Lattice Semiconductor LCMXO2-256ZE-1TG100C
MACHX02 Series 256 LUTs 56 I/O 1.2 V FPGA - TQFP-100
In-Circuit Programmable 1.14V 10.72ns 1.26V QFP SMD 14mm × 14mm × 1.4mm
FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 1 SPEED
256 32 TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 32 CLBS, 93.7MHz, 256-Cell, PQFP100
MachXO2 LCMXO2-256 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 1.2V 104MHz 10.21ns
CPLD MachXO2 Family 1.2V 100-Pin TQFP Tray
PLD, 256 LUTS, MACHXO2, 100TQFP; CPLD Type:FLASH; No. of Macrocells:256; No. of I/O's:56I/O's; Logic Case Style:TQFP; No. of Pins:100Pins; Frequency:104MHz; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V; Propagation Delay:10.21ns; Global Clock Setup Time:3.14ns; Operating Temperature Min:0°C; Operating Temperature Max:85°C; Product Range:MachXO2 Series; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:0°C to +85°C; Supply Voltage Range:1.14V to 1.26V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors