Lattice Semiconductor LCMXO2-256HC-4TG100C

CPLD MachXO2 Family 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 55 I/O 100TQFP
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-256HC-4TG100C.

IHS

Datasheet122 pages3 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-6.90%

CAD Models

Download Lattice Semiconductor LCMXO2-256HC-4TG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO256C-4TN100C
FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO256C-5TN100C
FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO256C-4TN100I
MACHX02 Series 256 LUTs 78 I/O 1.8/2.5/3.3 V SMT FPGA - TQFP-100
Intel / AlteraEPF8282AVTC100-4
REGISTERED CMOS COMMERCIAL 1994 FPGA 70C 357MHz 3V 1.27mm

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-256HC-4TG100C provided by its distributors.

CPLD MachXO2 Family 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 55 I/O 100TQFP
MACHX02 Series 256 LUTs 56 I/O 3.3 V Halogen-Free FPGA - TQFP-100
In-System Programmable 128 2.375V 7.36ns 3.465V TQFP-100 SMD 14mm × 14mm × 1.6mm
PLD, 256 LUTS, MACHXO2, 100TQFP; CPLD Type: FLASH; No. of Macrocells: 256; No. of I/O's: 56I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propagati

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors