
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LFEC1E-5T100C | 115 | 150 | Tray | 3h | |||||||
| Run Hong Electronics | LFEC1E-5T100C | 8,294 | 21h | |||||||||
| Worldway Electronics | LFEC1E-5T100C | 6,473 | 7 | Tray | 9h | |||||||
| EIS COMPONENTS | LFEC1E-5T100C | Contact | 1 | Box | 2d | |||||||
| Klychip | LFEC1E-5T100C | Contact | 1 | >1wk |
Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC1E-5T100C.
Download Lattice Semiconductor LFEC1E-5T100C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Lattice Semiconductor LFEC1E-5T100C provided by its distributors.
Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Lattice Semiconductor LFEC1E-5T100C.