Lattice Semiconductor LCMXO256C-4TN100C

FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
$ 10.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO256C-4TN100C.

IHS

Datasheet93 pages3 years ago

Augswan

HQonline

Future Electronics

Factory Futures

Inventory History

3 month trend:
-6.89%

CAD Models

Download Lattice Semiconductor LCMXO256C-4TN100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO2-256HC-4TG100I
MACHX02 Series 256 LUTs 56 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-100"
Lattice SemiconductorLCMXO2-256HC-4TG100C
CPLD MachXO2 Family 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 55 I/O 100TQFP
Lattice SemiconductorLCMXO2-256HC-5TG100C
IC FPGA 55 I/O 100TQFP / MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 100-LQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO256C-4TN100C provided by its distributors.

FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
MachXO LCMXO256 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 3.3V 420MHz 4.2ns
MACHX02 Series 256 LUTs 128 MacroCell 78 I/O 1.71 - 3.465 V FPGA - TQFP-100
CPLD, 256 LUTS, 78 I/O, 100TQFP; Programmable Logic Type:CPLD; Logic IC Function:Crossover PLD; No of I/O Lines:78; No. of Macrocells:128; Frequency:550MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, LVDS, Bus-LVDS, LVPECL, RSDS; Voltage, Supply Min:1.71V; Voltage, Supply Max:3.465V; Case Style:TQFP; Operating Temperature Range:0°C to +85°C; Base Number:256; Logic Function Number:LCMXO256C; No. of Pins:100; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO256C4TN100C