Lattice Semiconductor LFE3-70EA-6FN672I

FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
$ 120.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-70EA-6FN672I.

IHS

Datasheet148 pages2 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-81.58%

CAD Models

Download Lattice Semiconductor LFE3-70EA-6FN672I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 120.565
$ 113.405
Stock
83,988
150,571
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
8375
8375
Number of Logic Elements/Cells
67000
67000
Number of I/Os
380
380
Number of Gates
-
-
RAM Size
552.5 kB
552.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2M50E-5F484C
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE2M50E-5FN484C
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M50E-6F484I
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3 Family 4M Gates 62208 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 770MHz 90nm Technology 1.2V 484-Pin LCSBGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-70EA-6FN672I provided by its distributors.

FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
Latticeecp3 ; 67K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-70EA-6FN672I
67000 8375 FPBGA-672 Programmable Logic Device (CPLDs/FPGAs) ROHS
ECP3 LFE3-70 672-BBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 2.6mm 1.2V 375MHz 0.379ns
Programmable Logic Device (CPLD/FPGA)
66.5K LUTs 380 I/O SERDES 1.2V -6 Speed IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors