Lattice Semiconductor LFE2M50E-6F484I

FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M50E-6F484I.

IHS

Datasheet390 pages4 years ago

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor LFE2M50E-6F484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 207.67
Stock
38,954
66,577
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
6000
6000
Number of Logic Elements/Cells
50000
50000
Number of I/Os
270
270
Number of Gates
-
-
RAM Size
518.4 kB
518.4 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

Lattice SemiconductorLFE2M50SE-6FN484I
Complex Programmable Logic Devices - CPLDs 48K LUTs 270 S Ser Memory DSP 1.2V 6SPD
Lattice SemiconductorLFE2M50SE-6FN484C
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE2-50E-5FN484I
FPGA LatticeECP2 Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 770MHz 90nm Technology 1.2V 484-Pin LCSBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M50E-6F484I provided by its distributors.

FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA
Complex Programmable Logic Devices - CPLDs 48K LUTs 270 I/O Memory DSP 1.2V 6SPD
Field Programmable Gate Array, 6000 CLBS, 357MHz, 50000-Cell, PBGA484
ECP2M LFE2M50 484-BBGA Tin/Lead (Sn63Pb37) field programmable gate array 2.6mm 1.2V 357MHz 0.331ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M-50E-6F484I
  • LFE2M50E6F484I