Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3SD3400A-4CSG484C

FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
$ 59.757
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3SD3400A-4CSG484C.

IHS

Datasheet101 pages15 years ago

Augswan

_legacy Avnet

iiiC

LKR

Inventory History

3 month trend:
-7.89%

CAD Models

Download AMD XC3SD3400A-4CSG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Lattice SemiconductorLFE2-50E-5FN484C
LATTICE SEMICONDUCTOR LFE2-50E-5FN484C FPGA, 48K LUTS, 339 I/O, DSP, 484FPBGA
Lattice SemiconductorLFXP2-40E-5FN484C
FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M50E-6F484I
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
FPGA Spartan®-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 456-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 725MHz 90nm Technology 1.2V 456-Pin F-BGA

Descriptions

Descriptions of AMD XC3SD3400A-4CSG484C provided by its distributors.

FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA676
FPGA,SPARTAN-3A,DSP,3400K ELE,484CSA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:3SD3400; No of I/O Lines:469; No. of Macrocells:53712; Frequency:250MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:BGA; Operating Temperature Range:0°C to +85°C; No. of Pins:484; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3SD3400A 4CSG484C
  • XC3SD3400A4CSG484C