AMD XC3S4000-4FGG676C

FPGA Spartan-3 Family 4M Gates 62208 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
$ 255.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S4000-4FGG676C.

IHS

Datasheet272 pages13 years ago

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 725MHz 90nm Technology 1.2V 676-Pin FBGA
Lattice SemiconductorLFE3-70EA-6FN672C
ECP3 Series 67 K LUTs 4420 kb 380 I/O 1.2 V -6 Speed IND FPGA - FPBGA-672
Lattice SemiconductorLFE3-70EA-6FN672I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE2-50E-5FN672C
FPGA LatticeECP2 Family 48000 Cells 90nm Technology 1.2V 672-Pin FBGA Tray
FPGA XC6SLX75 Family 46648 Logic Units 74637 Cells 333MHz 1.2V 676-Pin FPBGA

Descriptions

Descriptions of AMD XC3S4000-4FGG676C provided by its distributors.

FPGA Spartan-3 Family 4M Gates 62208 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
PLD Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Family:CMOS; Logic Base Number:3S4000; No. of I/O Pins:633; Frequency Max:630MHz; I/O Output Drive:12 mA; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V ;RoHS Compliant: Yes
FPGA,SPARTAN-3 62208CELLS,676FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:CMOS; Logic IC Base Number:3S4000; No of I/O Lines:489; No. of Macrocells:62208; Frequency:630MHz; I/O Interface Standard:GTL, HSTL, LVCMOS, LVTTL, PCI, SSTL, LDT, LVDS, LV; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:FBGA; Operating Temperature Range:0>to 85<DegreeC>; Base Number:3; No. of Pins:676; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S4000-4FGG676C.
  • XC3S40004FGG676C