Lattice Semiconductor LFE3-35EA-7FTN256I

FPGA LatticeECP3 Family 33000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
$ 55.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-35EA-7FTN256I.

IHS

Datasheet148 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFE3-35EA-7FTN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.72
$ 50.186
Stock
85,010
141,202
Authorized Distributors
3
4
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
4125
4125
Number of Logic Elements/Cells
33000
33000
Number of I/Os
133
133
Number of Gates
-
-
RAM Size
165.9 kB
165.9 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE3-17EA-6FTN256C
ECP3 Series 17K Elements 2125 LABs 133 I/O 1.2 V FPGA - FTBGA-256
Lattice SemiconductorLFE3-17EA-8FTN256I
ECP3 Series 17.3 K LUTs 133 I/O 1.26 V Surface Mount FPGA - FTBGA - 256
Lattice SemiconductorLFE3-17EA-7FTN256C
FPGA LatticeECP3E Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-35EA-7FTN256I provided by its distributors.

FPGA LatticeECP3 Family 33000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
ECP3 Series 33 K LUTs 133 I/O 1.26 V Surface Mount FPGA -FTBGA - 256
Latticeecp3 ; 34K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-35EA-7FTN256I
ECP3 LFE3-35 256-BGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 1.55mm 1.2V 420MHz 0.335ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE3-35EA7FTN256I