Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S1400A-4FTG256C

FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
$ 146.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1400A-4FTG256C.

IHS

Datasheet132 pages7 years ago

element14 APAC

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-5.09%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLFE2-20E-6FN256C
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2-20SE-5FN256I
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2-20SE-6FN256C
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of AMD XC3S1400A-4FTG256C provided by its distributors.

FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 2816 CLBs, 1400000 Gates, 667MHz, 25344-Cell, CMOS, PBGA256
XILINX XC3S1400A-4FTG256C FPGA, SPARTAN-3A, 1400K ELE, 256FTBGA
FPGA, SPARTAN-3A, 1400K ELE, 256FTBGA; No. of Logic Blocks:25344; No. of Gates:1400000; No. of Macrocells:25344; Family Type:Spartan-3A; No. of Speed Grades:4; Series:Spartan-3A; Total RAM Bits:589824; No. of I/O's:161; Clock Management:DLL; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.6V; Operating Frequency Max:250MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:256; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency:250MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Logic IC Base Number:3S1400; Logic IC Function:FPGA; No. of I/O's:161; Package / Case:FTBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1400A4FTG256C