Lattice Semiconductor LFE3-17EA-6FTN256C

ECP3 Series 17K Elements 2125 LABs 133 I/O 1.2 V FPGA - FTBGA-256
$ 28.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-17EA-6FTN256C.

IHS

Datasheet148 pages2 years ago

element14 APAC

Augswan

HQonline

Future Electronics

Inventory History

3 month trend:
-99.47%

CAD Models

Download Lattice Semiconductor LFE3-17EA-6FTN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.465
$ 30.55
Stock
237,867
123,512
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
2125
2125
Number of Logic Elements/Cells
17000
17000
Number of I/Os
133
133
Number of Gates
-
-
RAM Size
87.5 kB
87.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLAE3-17EA-6FTN256E
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V Automotive 256-Pin FTBGA Tray
Lattice SemiconductorLFXP2-17E-5FTN256C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLFXP15E-5FN256C
FPGA LatticeXP Family 15000 Cells 400MHz 130nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE3-17EA-6FTN256C provided by its distributors.

ECP3 Series 17K Elements 2125 LABs 133 I/O 1.2 V FPGA - FTBGA-256
FPGA LatticeECP3E Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA
Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-6FTN256C
FPGA, 17.3K LUTS, ECP3, 256FTBGA; No. of Logic Blocks:38; No. of Macrocells:17000; Family Type:LatticeECP3; Logic Case Style:FTBGA; No. of Pins:256; No. of Speed Grades:6; Total RAM Bits:700Kbit; No. of I/O's:133; Clock Management:DLL, PLL; Core Supply Voltage Min:1.14V; Core Supply Voltage Max:1.26V; I/O Supply Voltage:3.465V; Operating Frequency Max:250MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Core Supply Voltage Range:1.14V to 1.26V; Operating Temperature Max:85°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +85°C; Series:ECP3

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE3-17EA6FTN256C