Lattice Semiconductor LFE3-17EA-8FTN256I

ECP3 Series 17.3 K LUTs 133 I/O 1.26 V Surface Mount FPGA - FTBGA - 256
$ 38.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-17EA-8FTN256I.

IHS

Datasheet148 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-15.51%

CAD Models

Download Lattice Semiconductor LFE3-17EA-8FTN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.903
$ 35.47
Stock
115,821
117,430
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
2125
2125
Number of Logic Elements/Cells
17000
17000
Number of I/Os
133
193
Number of Gates
-
-
RAM Size
87.5 kB
27.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLAE3-17EA-6FTN256E
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V Automotive 256-Pin FTBGA Tray
Lattice SemiconductorLFXP2-17E-5FTN256C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLFE2M20E-7F256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-17EA-8FTN256I provided by its distributors.

ECP3 Series 17.3 K LUTs 133 I/O 1.26 V Surface Mount FPGA - FTBGA - 256
FPGA LatticeECP3E Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Latticeecp3 ; 17K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-8FTN256I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors