Lattice Semiconductor LFE2M50E-6FN484C

FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA
$ 206.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M50E-6FN484C.

IHS

Datasheet390 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LFE2M50E-6FN484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2M50SE-6FN484C
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE2M50SE-6FN484I
Complex Programmable Logic Devices - CPLDs 48K LUTs 270 S Ser Memory DSP 1.2V 6SPD
Lattice SemiconductorLFE2-50E-6FN484C
FPGA LatticeECP2 Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 770MHz 90nm Technology 1.2V 484-Pin LCSBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M50E-6FN484C provided by its distributors.

FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA
Latticeecp2M ; 50K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M50E-6FN484C
Complex Programmable Logic Devices - CPLDs 48K LUTs 270 I/O Memory DSP 1.2V 6SPD
Field Programmable Gate Array, 6000 CLBS, 357MHz, 50000-Cell, PBGA484
FPGA, 48K LUTS, 270 I/O, DSP, 484FPBGA
ECP2M LFE2M50 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 1.2V 357MHz 0.331ns
48K LUTs 270 I/O SERDES Memory DSP 1.2V -6 Speed
FPGA, 48K LUTS, 270 I/O,DSP,484FPBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:ECP2M; No of I/O Lines:270; No. of Macrocells:24000; Frequency:357MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL, HSTL, PCI and Differential HS; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:FPBGA; Operating Temperature Range:0°C to +85°C; Base Number:2; Logic Function Number:LFE2M50E; No. of Pins:484; Supply Voltage:1.2V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M50E6FN484C