Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3SD3400A-4CS484I

FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3SD3400A-4CS484I.

IHS

Datasheet101 pages15 years ago

Augswan

LKR

_legacy Avnet

CAD Models

Download AMD XC3SD3400A-4CS484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.757
Stock
238,319
163,343
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
5968
5968
Number of Logic Elements/Cells
53712
53712
Number of I/Os
309
309
Number of Gates
3.4e+06
3.4e+06
RAM Size
283.5 kB
283.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLFXP2-40E-6FN484I
FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2-50E-5FN484I
FPGA LatticeECP2 Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M50E-5FN484C
FPGA LatticeECP2M Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
FPGA Spartan®-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 456-Pin FBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 725MHz 90nm Technology 1.2V 456-Pin F-BGA

Descriptions

Descriptions of AMD XC3SD3400A-4CS484I provided by its distributors.

FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA676
CSPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3SD3400A4CS484I