Lattice Semiconductor LFE2M35SE-6FN484I

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
$ 164.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M35SE-6FN484I.

IHS

Datasheet390 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

CAD Models

Download Lattice Semiconductor LFE2M35SE-6FN484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 164.59
$ 140.648
Stock
71,065
65,004
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
4250
4250
Number of Logic Elements/Cells
34000
35000
Number of I/Os
303
303
Number of Gates
-
-
RAM Size
262.6 kB
262.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2M35E-5FN484C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M35E-6FN484C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M35E-7FN484C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M35SE-6FN484I provided by its distributors.

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Arrays - FPGAs 34K LUTs S-Ser SERDE S Mem DSP 1.2V -6 I
Field Programmable Gate Array, 4250 CLBS, 357MHz, 34000-Cell, PBGA484
34000 4250 FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
34K LUTs 303 I/O S-Series SERDES Memory DSP 1.2V -6 Speed IND
ECP2M LFE2M35 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 1.2V 320MHz 0.331ns
Latticeecp2M ; S-Series; 35K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M35SE-6FN484I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M35SE6FN484I