Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LFE2M35E-6FN484C

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

$ 145.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M35E-6FN484C.

IHS

Datasheet390 pages5 years ago

Augswan

Farnell

Future Electronics

CAD Models

Download Lattice Semiconductor LFE2M35E-6FN484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 145.429
$ 181.868
$ 181.868
Stock
155,436
176,070
176,070
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
4250
4250
4250
Number of Logic Elements/Cells
35000
35000
35000
Number of I/Os
303
303
303
Number of Gates
-
-
-
RAM Size
262.6 kB
262.6 kB
262.6 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLFE2M35SE-5FN484C
Field Programmable Gate Arrays - FPGAs 34K LUTs S-Ser SERDE S Mem DSP 1.2V -5
Lattice SemiconductorLFE2M35SE-6FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M35SE-6FN484C
FPGA - Field Programmable Gate Array 34K LUTs S-Ser SERDE S Mem DSP 1.2V -6
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M35E-6FN484C provided by its distributors.

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Fpga, 34K Luts, 303 I/O, Dsp, 484Fpbga; |Lattice Semiconductor LFE2M35E-6FN484C
Lead Free 2008 ROHS3Compliant BALL FPGA 0C~85C TJ 271.5kB 0.331ns 357MHz
FPGA, 34K LUTS, 303 I/O, DSP, 484FPBGA; No. of Logic Blocks: 34000; No. of Macrocells: 16000; FPGA Family: ECP2; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: 6; Total RAM Bits: 2151424; No. of I/O's: 303I/O'

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M-35E-6FN484C
  • LFE2M35E6FN484C