AMD XC6SLX45-2FGG484C

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
$ 111.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX45-2FGG484C.

IHS

Datasheet11 pages18 years ago

element14 APAC

Factory Futures

Augswan

iiiC

Inventory History

3 month trend:
+74.31%

CAD Models

Download AMD XC6SLX45-2FGG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XA Spartan-6 Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE2M35E-7FN484C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M35E-5FN484C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M35SE-6FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC6SLX45-2FGG484C provided by its distributors.

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Spartan-6 FPGA, 358 Max User I/O, Speed Grade-2, Logic Cells 43661, FGG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA484
FPGA, SPARTAN-6, 316 I/O, FBGA-484; No. of Logic Blocks:6822; No. of Macrocells:43661Macrocells; FPGA Family:Spartan-6; Logic Case Style:FBGA; No. of Pins:484Pins; No. of Speed Grades:2; Total RAM Bits:2088Kbit; No. of I/O s:316I/O sRoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX45-2-FGG484C
  • XC6SLX45-2FGG484C.
  • XC6SLX45-2FGG484C..
  • XC6SLX452FGG484C