Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LFE2M35E-5FN484C

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

$ 117.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M35E-5FN484C.

IHS

Datasheet390 pages5 years ago

Augswan

Future Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.09%

CAD Models

Download Lattice Semiconductor LFE2M35E-5FN484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.21
$ 144.61
Stock
160,495
121,858
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
4250
4250
Number of Logic Elements/Cells
35000
35000
Number of I/Os
303
303
Number of Gates
-
-
RAM Size
262.6 kB
262.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLFE2M35SE-6FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M35SE-5FN484C
Field Programmable Gate Arrays - FPGAs 34K LUTs S-Ser SERDE S Mem DSP 1.2V -5
Lattice SemiconductorLFE2M35SE-6FN484C
FPGA - Field Programmable Gate Array 34K LUTs S-Ser SERDE S Mem DSP 1.2V -6
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M35E-5FN484C provided by its distributors.

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
ECP2M Series 34 K LUTs 303 I/O 1.26 V Surface Mount FPGA - FPBGA-484
Field Programmable Gate Array, 4250 CLBS, 311MHz, 35000-Cell, PBGA484
Field Programmable Gate Arrays - FPGAs 34K LUTs SERDES MEM DSP 1.2V -5 Spd
ECP2M 34000 MC 311MHZ TRANSFR 1.2V 484 FPBGA
262.625KB 34000 4250 1.14V 1.26V BGA 23mm*23mm*1.65mm
ECP2M LFE2M35 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.65mm 1.2V 311MHz 0.358ns
IC,LFE2M35E-5FN484C,LATTICEECP 2M 34000 MC 311MHZ COMM TRANS
Latticeecp2M; |Lattice Semiconductor LFE2M35E-5FN484C
IC HOT PLUG CTRLR PCI EXP 48TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M35E5FN484C