Lattice Semiconductor LC4064V-5TN48I

CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 180nm Technology 3.3V 48-Pin TQFP Tray
$ 14.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064V-5TN48I.

IHS

Datasheet103 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

HQonline

Factory Futures

Inventory History

3 month trend:
-18.00%

CAD Models

Download Lattice Semiconductor LC4064V-5TN48I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.36
$ 10.394
Stock
128,919
113,236
Authorized Distributors
5
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Propagation Delay
5 ns
5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
32
32
Memory Type
EEPROM
EEPROM
Max Frequency
156 MHz
156 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4064V-75TN48I
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
Lattice SemiconductorLC4064V-25TN48C
CPLD ispMACH® 4000V Family 64 Macro Cells 400MHz 3.3V 48-Pin TQFP Tray
Lattice SemiconductorLC4064V-75TN48E
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LC4064V-5TN48I provided by its distributors.

CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 180nm Technology 3.3V 48-Pin TQFP Tray
ispMACH 4000 Series 64 MacroCell 32 I/O 7.5 ns 3.3 V CPLD - TQFP-48
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
YES 48-LQFP 2000 LC4064 complex programmable logic device 227.27MHz 12mA 7mm 5ns
Ispmach 4064V; 64Mc; 3.3V; Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4064V-5TN48I
TQFP-48(7x7) Programmable Logic Device (CPLDs/FPGAs) ROHS
ISPMACH4000/V/B/C 64 MC 400MHZ EECMOS 3.3V 48 TQFP
Programmable Logic Device (CPLD/FPGA)
EE PLD, 5ns, 64-Cell, PAD-Type, PQFP48
64 3V 5ns 3.6V QFP 7mm*7mm*1mm

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064V5TN48I