Lattice Semiconductor LC4064V-75TN48E

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
$ 11.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064V-75TN48E.

IHS

Datasheet103 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.18%

CAD Models

Download Lattice Semiconductor LC4064V-75TN48E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.56
$ 6.326
$ 6.326
Stock
57,199
531,686
531,686
Authorized Distributors
4
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
64
64
64
Number of Logic Blocks (LABs)
4
36
36
Number of I/Os
32
32
32
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
111 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLC4064V-25TN48C
CPLD ispMACH® 4000V Family 64 Macro Cells 400MHz 3.3V 48-Pin TQFP Tray
Lattice SemiconductorLC4064V-5TN48I
CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 180nm Technology 3.3V 48-Pin TQFP Tray
Lattice SemiconductorLC4064B-25TN48C
CPLD ispMACH® 4000B Family 64 Macro Cells 400MHz 2.5V 48-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LC4064V-75TN48E provided by its distributors.

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
ispMACH4000 Series 64 MacroCell 32 I/O 7.5 ns 3.3 V SuperFAST CPLD - TQFP-48
YES 48-LQFP 2000 LC4064 complex programmable logic device 178.57MHz 12mA 7mm 7.5ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064V75TN48E