Lattice Semiconductor LC4064V-75TN48I

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
$ 10.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064V-75TN48I.

IHS

Datasheet103 pages5 years ago

Augswan

Future Electronics

HQonline

Factory Futures

Inventory History

3 month trend:
-0.73%

CAD Models

Download Lattice Semiconductor LC4064V-75TN48I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.151
$ 6.326
$ 6.326
Stock
205,350
518,344
518,344
Authorized Distributors
5
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
64
64
64
Number of Logic Blocks (LABs)
4
36
36
Number of I/Os
32
32
32
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
111 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLC4064V-25TN48C
CPLD ispMACH® 4000V Family 64 Macro Cells 400MHz 3.3V 48-Pin TQFP Tray
Lattice SemiconductorLC4064V-5TN48I
CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 180nm Technology 3.3V 48-Pin TQFP Tray
Lattice SemiconductorLC4064B-25TN48C
CPLD ispMACH® 4000B Family 64 Macro Cells 400MHz 2.5V 48-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LC4064V-75TN48I provided by its distributors.

CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
YES 48-LQFP 2000 LC4064 complex programmable logic device 178.57MHz 12mA 7mm 7.5ns
Ispmach 4064V; 64Mc; 3.3V; Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4064V-75TN48I
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
ISPMACH4000/V/B/C 64 MC 400MHZ EECMOS 3.3V 48 TQFP
3.3V/2.5V/1.8V In-System Programmable SuperFAST High Density PLDs
EE PLD, 7.5ns, 64-Cell, PAD-Type, PQFP48
64 3V 7.5ns 3.6V TQFP-48 7mm*7mm*1.2mm
64MC 32 I/O ispJTAG 3.3V 7.5ns IND
IC REG LINEAR 5V 300MA SOT223-3

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064V-75TN-48I
  • LC4064V75TN48I