Lattice Semiconductor LC4064V-5TN48C

CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 48-Pin TQFP Tray
$ 10.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064V-5TN48C.

IHS

Datasheet103 pages5 years ago

Augswan

Future Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.64%

CAD Models

Download Lattice Semiconductor LC4064V-5TN48C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.199
$ 14.36
Stock
118,469
126,039
Authorized Distributors
4
5
Case/Package
TQFP
TQFP
Number of Pins
48
48
Propagation Delay
5 ns
5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
4
Number of I/Os
32
32
Memory Type
EEPROM
EEPROM
Max Frequency
156 MHz
156 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLC4064ZC-5T48C
CPLD ispMACH® 4000Z Family 64 Macro Cells 200MHz 1.8V 48-Pin TQFP Tray
Lattice SemiconductorLC4064C-5TN44C
CPLD ispMACH® 4000C Family 64 Macro Cells 227MHz 1.8V 44-Pin TQFP Tray
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
Lattice SemiconductorLC4064ZE-5TN48I
CPLD ispMACH® 4000ZE Family 64 Macro Cells 200MHz EECMOS Technology 1.8V 48-Pin TQFP
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LC4064V-5TN48C provided by its distributors.

CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 48-Pin TQFP Tray
ispMACH4000V Series 64 MacroCell 32 I/O 3.6V SuperFAST High Density CPLD-TQFP-48
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
YES 48-LQFP 2000 LC4064 complex programmable logic device 227.27MHz 12mA 7mm 5ns
Ispmach 4064V; 64Mc; 3.3V; Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4064V-5TN48C
4 PLD TQFP-48(7x7) Programmable Logic Device (CPLDs/FPGAs) ROHS
ISPMACH4000/V/B/C 64 MC 400MHZ EECMOS 3.3V 48 TQFP
IC,LC4064V-5TN48C,64MC, 32 I/O , ISPJTAG, 3.3V, 5NS, PB-FREE
EE PLD, 5ns, 64-Cell, PAD-Type, PQFP48
64 3V 5ns 3.6V QFP 7mm*7mm*1mm

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064V5TN48C