Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon PALCE20V8-15JC

Flash-erasable, Reprogrammable Cmos Pal Device Flash Pld, 15NS, Pal-type, Cmos, PQCC28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE20V8-15JC.

IHS

Datasheet14 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.86
$ 0.86
Stock
10,693
351,475
351,475
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
-
-
Propagation Delay
15 ns
25 ns
25 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
62.5 MHz
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2004-05-03
LTD Date2005-05-02

Related Parts

Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Lattice SemiconductorGAL16V8D-15LJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Lattice SemiconductorGAL16V8D-15QJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC

Descriptions

Descriptions of Infineon PALCE20V8-15JC provided by its distributors.

FLASH-ERASABLE, REPROGRAMMABLE CMOS PAL DEVICE Flash PLD, 15ns, PAL-Type, CMOS, PQCC28
SPLD PAL Family 400 Gates 8 Macro Cells 62.5MHz 5V 28-Pin PLCC
FLASH PLD 15 ns PQCC28
vpe: 37/tube/plcc

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE20V815JC