Lattice Semiconductor GAL22V10D-5LJ

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 10MC 5NS 28PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10D-5LJ.

IHS

Datasheet23 pages17 years ago

Augswan

Jameco

Mouser

Sierra IC

Alternate Parts

Price @ 1000
$ 1.958
Stock
268,020
416,058
Authorized Distributors
1
2
Case/Package
PLCC
PLCC
Number of Pins
28
-
Propagation Delay
5 ns
5 ns
Number of Macrocells
10
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
142.8 MHz
142.8 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipATF750C-7JX
CPLD ATF750C Family 750 Gates 10 Macro Cells 95MHz CMOS Technology 5V 28-Pin PLCC
Lattice SemiconductorGAL16V8D-5LJN
Simple Programmable Logic Devices - SPLDs 16 Input, 8 Output 5V, Low Power, 5ns
Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Lattice SemiconductorGAL26V12C-10LJ
GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC

Descriptions

Descriptions of Lattice Semiconductor GAL22V10D-5LJ provided by its distributors.

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 10MC 5NS 28PLCC
SPLD GAL Family 10 Macro Cells 200MHz EECMOS Technology 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs 5V 22 I/O
GAL 10 MC 200MHZ COMM EECMOS 5V 28 PLCC<AZ
CMOS GAL EEPLD, 22V10, PLCC28, 5V; Propagation Delay:5ns; Supply Current Max:150mA; Operating Temperature Range:0°C to +70°C; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Base Number:22; IC Generic Number:22V10; IC Temperature Range:Commercial; Logic Function Number:22V10; Logic IC Function:Programmable GAL; No. of Inputs:22; No. of Macrocells:10; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL22V10D5LJ