Lattice Semiconductor GAL22V10D-4LJ

Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10D-4LJ.

IHS

Datasheet23 pages17 years ago

SHENGYU ELECTRONICS

X-ON

Mouser

Sierra IC

Alternate Parts

Price @ 1000
$ 16.05
Stock
46,375
159,372
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
28
28
Propagation Delay
4 ns
4 ns
Number of Macrocells
10
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
167 MHz
167 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
Lattice SemiconductorGAL26V12C-10LJ
GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
Lattice SemiconductorGAL26V12C-15LJ
SPLD GAL Family 12 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC
SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC
MicrochipATF750CL-15JU
CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 28-Pin PLCC
SPLD PAL Family 800 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC

Descriptions

Descriptions of Lattice Semiconductor GAL22V10D-4LJ provided by its distributors.

Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
SPLD GAL Family 10 Macro Cells 250MHz 5V 28-Pin PLCC
High Performance E2CMOS PLD Generic Array Logic
16BIT MCU RL78/G23 128K 32LQFP -
EE PLD, 4ns, PAL-Type, CMOS, PQCC28

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL22V10D4LJ