Lapp USA 10432000

Conn Power F 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
$ 6.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10432000.

RS (Formerly Allied Electronics)

Datasheet7 pages16 years ago

Inventory History

3 month trend:
-20.65%

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Amphenol RF083-1SP-15RFX
connector, rf coaxial, uhf commercial str plug, solder/solder, rg8, 9, 11, 213, 214, 87a
TE Connectivity316040-6
TE Connectivity 316040-6 Wire Housing Female Unshrouded 16-14AWG Silver
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)

Descriptions

Descriptions of Lapp USA 10432000 provided by its distributors.

Conn Power F 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
POWER CONNECTOR 400 V (VDE) 600 V (UL CSA) 250 V (SEV) FEMALE SOCKET 4
Heavy Duty Insert, Rcpt, 4Pos, 23A; Product Range:Epic Ha Series; Heavy Duty Connector Type:Insert; No. Of Contacts:4 Contacts; Rectangular Shell Size:3A; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:23A Rohs Compliant: Yes |Lapp Usa 10432000

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA